Part Details for MC74AC00DR2 by onsemi
Overview of MC74AC00DR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC00DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 882 |
|
RFQ | ||
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 9310 |
|
$0.1356 / $0.3699 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 1956 |
|
$0.2954 / $0.7385 | Buy Now |
|
Rochester Electronics | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 738 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip1Cloud | Quad 2?Input NAND Gate | 24300 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP14 | 3000 |
|
RFQ |
Part Details for MC74AC00DR2
MC74AC00DR2 CAD Models
MC74AC00DR2 Part Data Attributes:
|
MC74AC00DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC00DR2
onsemi
AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC00DR2
This table gives cross-reference parts and alternative options found for MC74AC00DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT00SCQR | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Texas Instruments | MC74AC00DR2 vs 74ACT00SCQR |
74ACT00MT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | MC74AC00DR2 vs 74ACT00MT |
74ACT00SCXR | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC00DR2 vs 74ACT00SCXR |
CD74ACT00MG4 | Quad 2-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | MC74AC00DR2 vs CD74ACT00MG4 |
CD74ACT00MX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | MC74AC00DR2 vs CD74ACT00MX |
CD74ACT00M96 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74AC00DR2 vs CD74ACT00M96 |
MC74ACT132DR2 | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC00DR2 vs MC74ACT132DR2 |
CD74ACT00M96E4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74AC00DR2 vs CD74ACT00M96E4 |
MC74AC00DG | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74AC00DR2 vs MC74AC00DG |
MC74ACT00DT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC00DR2 vs MC74ACT00DT |