-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE, AC SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO16 | 528 |
|
$1.2870 / $3.2175 | Buy Now |
|
Quest Components | NAND GATE, AC SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO16 | 256 |
|
$1.9841 / $3.2175 | Buy Now |
|
Rochester Electronics | 74AC11000 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 44800 |
|
$1.4300 / $1.6800 | Buy Now |
|
Perfect Parts Corporation | 414 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11000D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11000D
Texas Instruments
4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.1 ns | |
Propagation Delay (tpd) | 11.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC11000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11000DG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11000D vs 74AC11000DG4 |
74AC11000NSRE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74AC11000D vs 74AC11000NSRE4 |
74AC11000DE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11000D vs 74AC11000DE4 |
74AC11000NSRG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74AC11000D vs 74AC11000NSRG4 |