Part Details for MC68HC908AZ60CFU by Motorola Mobility LLC
Overview of MC68HC908AZ60CFU by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC68HC908AZ60CFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for MC68HC908AZ60CFU
MC68HC908AZ60CFU CAD Models
MC68HC908AZ60CFU Part Data Attributes
|
MC68HC908AZ60CFU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908AZ60CFU
Motorola Mobility LLC
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908AZ60CFU
This table gives cross-reference parts and alternative options found for MC68HC908AZ60CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908AZ60CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908AZ60MFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908AZ60CFU vs MC68HC908AZ60MFU |
MC68HC908AZ60MFUR2 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Freescale Semiconductor | MC68HC908AZ60CFU vs MC68HC908AZ60MFUR2 |
MC68HC908AZ60VFUR2 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908AZ60CFU vs MC68HC908AZ60VFUR2 |
MC68HC908AZ60VFUR2 | Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC908AZ60CFU vs MC68HC908AZ60VFUR2 |
MC68HC908AZ60CFU | 8-BIT, FLASH, 8.4 MHz, MICROCONTROLLER, PQFP64, QFP-64 | Rochester Electronics LLC | MC68HC908AZ60CFU vs MC68HC908AZ60CFU |
MC68HC908AZ60VFU | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.4MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC908AZ60CFU vs MC68HC908AZ60VFU |
MC68HC908AZ60CFU | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC | Freescale Semiconductor | MC68HC908AZ60CFU vs MC68HC908AZ60CFU |
MC68HC908AZ60CFUR2 | Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC908AZ60CFU vs MC68HC908AZ60CFUR2 |
MC68HC908AZ60VFU | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC | Freescale Semiconductor | MC68HC908AZ60CFU vs MC68HC908AZ60VFU |
MC68HC908AZ60MFUR2 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908AZ60CFU vs MC68HC908AZ60MFUR2 |