Part Details for MC68HC908AZ60MFUR2 by Motorola Mobility LLC
Overview of MC68HC908AZ60MFUR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908AZ60MFUR2
MC68HC908AZ60MFUR2 CAD Models
MC68HC908AZ60MFUR2 Part Data Attributes
|
MC68HC908AZ60MFUR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908AZ60MFUR2
Motorola Mobility LLC
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908AZ60MFUR2
This table gives cross-reference parts and alternative options found for MC68HC908AZ60MFUR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908AZ60MFUR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908AZ60VFUR2 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908AZ60MFUR2 vs MC68HC908AZ60VFUR2 |
MC68HC908AZ60CFUR2 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908AZ60MFUR2 vs MC68HC908AZ60CFUR2 |
MC68HC908AZ60VFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908AZ60MFUR2 vs MC68HC908AZ60VFU |
MC68HC908AZ60MFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908AZ60MFUR2 vs MC68HC908AZ60MFU |
MC68HC908AZ60MFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, QFP-64 | Freescale Semiconductor | MC68HC908AZ60MFUR2 vs MC68HC908AZ60MFU |
MC68HC908AZ60CFU | Microcontroller | NXP Semiconductors | MC68HC908AZ60MFUR2 vs MC68HC908AZ60CFU |
MC68HC908AZ60CFU | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.4MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC908AZ60MFUR2 vs MC68HC908AZ60CFU |
MC68HC908AZ60VFU | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.4MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC908AZ60MFUR2 vs MC68HC908AZ60VFU |
MC68HC908AZ60CFU | 8-BIT, FLASH, 8.4 MHz, MICROCONTROLLER, PQFP64, QFP-64 | Rochester Electronics LLC | MC68HC908AZ60MFUR2 vs MC68HC908AZ60CFU |
MC68HC908AZ60VFUR2 | Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC908AZ60MFUR2 vs MC68HC908AZ60VFUR2 |