Part Details for MC68835FA by Motorola Semiconductor Products
Overview of MC68835FA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68835FA
MC68835FA CAD Models
MC68835FA Part Data Attributes
|
MC68835FA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68835FA
Motorola Semiconductor Products
Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FQFP, QFP64,.47SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MC68835FA
This table gives cross-reference parts and alternative options found for MC68835FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68835FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1052IT/1 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | MC68835FA vs TJF1052IT/1 |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | MC68835FA vs ATT2X02-MC |
AM79C984AJCT | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | MC68835FA vs AM79C984AJCT |
LA2360M | Ethernet Transceiver, 1-Trnsvr, PDSO8, 0.225 INCH, MFP-8 | SANYO Electric Co Ltd | MC68835FA vs LA2360M |
TM1250DSA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | MC68835FA vs TM1250DSA1 |
SMC83C694D | Ethernet Transceiver, PQCC44, PLASTIC, LCC-44 | SMSC | MC68835FA vs SMC83C694D |
ATA6562-GBQW0 | Ethernet Transceiver | Microchip Technology Inc | MC68835FA vs ATA6562-GBQW0 |
DP83223MDCT | DATACOM, ETHERNET TRANSCEIVER, UUC28 | Texas Instruments | MC68835FA vs DP83223MDCT |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | MC68835FA vs AM79C982-4JCT |
PI2C5001J | Ethernet Transceiver, 4-Trnsvr, PQCC44, 0.680 X 0.680 INCH, PLASTIC, LCC-44 | Pericom Semiconductor Corporation | MC68835FA vs PI2C5001J |