Part Details for LA2360M by SANYO Electric Co Ltd
Overview of LA2360M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA2360M
LA2360M CAD Models
LA2360M Part Data Attributes
|
LA2360M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA2360M
SANYO Electric Co Ltd
Ethernet Transceiver, 1-Trnsvr, PDSO8, 0.225 INCH, MFP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LA2360M
This table gives cross-reference parts and alternative options found for LA2360M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA2360M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7960LMB | Ethernet Transceiver, 1-Trnsvr, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | LA2360M vs AM7960LMB |
TJF1051T/3 | DATACOM, ETHERNET TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | LA2360M vs TJF1051T/3 |
NQ83C97 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC20, | LSI Corporation | LA2360M vs NQ83C97 |
TM1250HVA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | LA2360M vs TM1250HVA1 |
DP83956AVLY | DATACOM, ETHERNET TRANSCEIVER, PQCC84 | Texas Instruments | LA2360M vs DP83956AVLY |
MD-001M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | LA2360M vs MD-001M |
BCM5202KPF | Ethernet Transceiver, CMOS, PQFP80, 14 MM, MQFP-80 | Broadcom Limited | LA2360M vs BCM5202KPF |
AM79C980JC | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | LA2360M vs AM79C980JC |
PCA873F/CG/HPAS | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | LA2360M vs PCA873F/CG/HPAS |
269145-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE Connectivity | LA2360M vs 269145-1 |