Part Details for MC68450R-12 by Motorola Mobility LLC
Overview of MC68450R-12 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68450R-12
MC68450R-12 CAD Models
MC68450R-12 Part Data Attributes
|
MC68450R-12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68450R-12
Motorola Mobility LLC
4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | M68000 | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MC68450R-12
This table gives cross-reference parts and alternative options found for MC68450R-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68450R-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681101XX | 2 CHANNEL(S), 8MHz, DMA CONTROLLER, PGA68, 1.07 X 1.07 INCH, 0.102 INCH HEIGHT, PGA-68 | Motorola Mobility LLC | MC68450R-12 vs 5962-8681101XX |
HD68450Y-4 | DMA Controller, 4 Channel(s), 4MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Hitachi Ltd | MC68450R-12 vs HD68450Y-4 |
MC68440RC-10 | 2 CHANNEL(S), 10MHz, DMA CONTROLLER, CPGA68, PGA-68 | Motorola Mobility LLC | MC68450R-12 vs MC68440RC-10 |
SAB82C258A-1-N | DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | MC68450R-12 vs SAB82C258A-1-N |
MC68450RC-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Semiconductor Products | MC68450R-12 vs MC68450RC-12 |
SAB82258A-1-R | DMA Controller, 4 Channel(s), 10MHz, NMOS, CQCC68 | Siemens | MC68450R-12 vs SAB82258A-1-R |
SC26C460C6A | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | MC68450R-12 vs SC26C460C6A |
HD68450Y-4 | 4 CHANNEL(S), 4MHz, DMA CONTROLLER, CPGA68, CERAMIC, PGA-68 | Renesas Electronics Corporation | MC68450R-12 vs HD68450Y-4 |
SAB82258A-1-N | DMA Controller, 4 Channel(s), 10MHz, NMOS, PQCC68 | Siemens | MC68450R-12 vs SAB82258A-1-N |
SAB82C258A-16-N | DMA Controller, 4 Channel(s), 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | MC68450R-12 vs SAB82C258A-16-N |