Microcontrollers and Processors
MC68340CPV16E
Description: 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144

Overview of MC68340CPV16E by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC68340CPV16E by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68340CPV16E by Motorola Mobility LLC

MC68340CPV16E
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
32
Bit Size
32
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
16
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
16.78 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68340CPV16E
    Motorola Mobility LLC
    32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144
    VS

Alternate Parts for MC68340CPV16E

This table gives cross-reference parts and alternative options found for MC68340CPV16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68340CPV16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68340PV16E 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 Freescale Semiconductor MC68340CPV16E vs MC68340PV16E
MC68340CPV16E 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 Freescale Semiconductor MC68340CPV16E vs MC68340CPV16E
Part Number Description Manufacturer Compare
MC68340PV16 Microcontroller, 32-Bit, 16.78MHz, CMOS, PQFP144, TQFP-144 Motorola Semiconductor Products MC68340CPV16E vs MC68340PV16
MC68340PV8V Microcontroller, 32-Bit, 8.39MHz, CMOS, PQFP144, TQFP-144 Motorola Semiconductor Products MC68340CPV16E vs MC68340PV8V
MC68340PV25E 32-BIT, 25.16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 Freescale Semiconductor MC68340CPV16E vs MC68340PV25E
MC68340PV25 Microcontroller, 32-Bit, 8.39MHz, CMOS, PQFP144, TQFP-144 Motorola Semiconductor Products MC68340CPV16E vs MC68340PV25
MC68340PV16VE 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 Freescale Semiconductor MC68340CPV16E vs MC68340PV16VE
MC68340PV8V 32-BIT, 8.39MHz, MICROCONTROLLER, PQFP144, TQFP-144 Motorola Mobility LLC MC68340CPV16E vs MC68340PV8V
MC68340PV16VE 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 Motorola Mobility LLC MC68340CPV16E vs MC68340PV16VE
MC68340CPV16E 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 Freescale Semiconductor MC68340CPV16E vs MC68340CPV16E
MC68340PV16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, TQFP-144 Motorola Mobility LLC MC68340CPV16E vs MC68340PV16
MC68340PV16V 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, TQFP-144 Motorola Mobility LLC MC68340CPV16E vs MC68340PV16V

Related Parts for MC68340CPV16E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68340CPV16E by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68340CPV16E by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68340CPV16E would you like to use for your alert(s)?
  • Please alert me when MC68340CPV16E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68340CPV16E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68340CPV16E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68340CPV16E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68340CPV16E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68340CPV16E by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: