Part Details for MC68340PV25 by Motorola Semiconductor Products
Overview of MC68340PV25 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68340PV25
MC68340PV25 CAD Models
MC68340PV25 Part Data Attributes
|
MC68340PV25
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68340PV25
Motorola Semiconductor Products
Microcontroller, 32-Bit, 8.39MHz, CMOS, PQFP144, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 8.39 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 8.39 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68340PV25
This table gives cross-reference parts and alternative options found for MC68340PV25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68340PV25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68340PV16 | Microcontroller, 32-Bit, 16.78MHz, CMOS, PQFP144, TQFP-144 | Motorola Semiconductor Products | MC68340PV25 vs MC68340PV16 |
MC68340PV8V | Microcontroller, 32-Bit, 8.39MHz, CMOS, PQFP144, TQFP-144 | Motorola Semiconductor Products | MC68340PV25 vs MC68340PV8V |
MC68340PV25E | 32-BIT, 25.16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 | Freescale Semiconductor | MC68340PV25 vs MC68340PV25E |
MC68340PV16VE | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 | Freescale Semiconductor | MC68340PV25 vs MC68340PV16VE |
MC68340PV8V | 32-BIT, 8.39MHz, MICROCONTROLLER, PQFP144, TQFP-144 | Motorola Mobility LLC | MC68340PV25 vs MC68340PV8V |
MC68340PV16VE | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 | Motorola Mobility LLC | MC68340PV25 vs MC68340PV16VE |
MC68340CPV16E | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 | Freescale Semiconductor | MC68340PV25 vs MC68340CPV16E |
MC68340CPV16E | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144 | Motorola Mobility LLC | MC68340PV25 vs MC68340CPV16E |
MC68340PV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, TQFP-144 | Motorola Mobility LLC | MC68340PV25 vs MC68340PV16 |
MC68340PV16V | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, TQFP-144 | Motorola Mobility LLC | MC68340PV25 vs MC68340PV16V |