Microcontrollers and Processors
MC68332AVFV16
Description: 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, QFP-144

Overview of MC68332AVFV16 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for MC68332AVFV16 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68332AVFV16 by Motorola Mobility LLC

MC68332AVFV16
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LFQFP, QFP144,.87SQ,20
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
CPU Family
68000
Clock Frequency-Max
16.78 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G144
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
7
Number of I/O Lines
24
Number of Serial I/Os
3
Number of Terminals
144
Number of Timers
1
On Chip Data RAM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
2048
RAM (words)
1024
Seated Height-Max
1.6 mm
Speed
16.78 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68332AVFV16
    Motorola Mobility LLC
    32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, QFP-144
    VS

Alternate Parts for MC68332AVFV16

This table gives cross-reference parts and alternative options found for MC68332AVFV16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332AVFV16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68332AVFV16 IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,144PIN,PLASTIC Freescale Semiconductor MC68332AVFV16 vs MC68332AVFV16
Part Number Description Manufacturer Compare
TS68332VA16 Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP132, CERAMIC, QFP-132 Thales Group MC68332AVFV16 vs TS68332VA16
MC68332GCFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68332AVFV16 vs MC68332GCFC16
MC68332ACPV20B1 32-BIT, 20MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332AVFV16 vs MC68332ACPV20B1
SPAKMC332CFC16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors MC68332AVFV16 vs SPAKMC332CFC16
MC68LK332GCPV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332AVFV16 vs MC68LK332GCPV16
MC68LK332GCFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68332AVFV16 vs MC68LK332GCFC16
MC68332ACFV20 32-BIT, 20MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC68332AVFV16 vs MC68332ACFV20
SPAKMC332GMPV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors MC68332AVFV16 vs SPAKMC332GMPV16
MC68332GCFVV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332AVFV16 vs MC68332GCFVV16
SPAKMC332ACFV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332AVFV16 vs SPAKMC332ACFV16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68332AVFV16 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68332AVFV16 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68332AVFV16 would you like to use for your alert(s)?
  • Please alert me when MC68332AVFV16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68332AVFV16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68332AVFV16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68332AVFV16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68332AVFV16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68332AVFV16 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: