MC68332AVFV16 vs MC68332ACPV20B1 feature comparison

MC68332AVFV16 Motorola Mobility LLC

Buy Now Datasheet

MC68332ACPV20B1 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.87SQ,20 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144
Pin Count 144 144
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO
CPU Family 68000 68000
Clock Frequency-Max 16.78 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of I/O Lines 24 24
Number of Serial I/Os 3
Number of Terminals 144 144
Number of Timers 1
On Chip Data RAM Width 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
RAM (words) 1024
Seated Height-Max 1.6 mm 1.6 mm
Speed 16.78 MHz 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Supply Current-Max 134 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare MC68332AVFV16 with alternatives

Compare MC68332ACPV20B1 with alternatives