Part Details for MC68030CRC25C by Motorola Mobility LLC
Overview of MC68030CRC25C by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68030CRC25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, MC68000 Family, 25MHz, HCMOS, CPGA128 RoHS: Compliant Status: Obsolete Min Qty: 1 | 840 |
|
$105.3700 / $123.9600 | Buy Now |
Part Details for MC68030CRC25C
MC68030CRC25C CAD Models
MC68030CRC25C Part Data Attributes:
|
MC68030CRC25C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68030CRC25C
Motorola Mobility LLC
32-BIT, 25 MHz, MICROPROCESSOR, CPGA128, PGA-128
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P128 | |
Length | 34.545 mm | |
Low Power Mode | YES | |
Number of Terminals | 128 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68030CRC25C
This table gives cross-reference parts and alternative options found for MC68030CRC25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68030CRC25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68030CRC25C | 32-BIT, 25MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 | Freescale Semiconductor | MC68030CRC25C vs MC68030CRC25C |
MC68030RC25 | 32-BIT, 25MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030CRC25C vs MC68030RC25 |