Part Details for MC54F280J by Motorola Semiconductor Products
Overview of MC54F280J by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC54F280J
MC54F280J CAD Models
MC54F280J Part Data Attributes
|
MC54F280J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC54F280J
Motorola Semiconductor Products
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F280J
This table gives cross-reference parts and alternative options found for MC54F280J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F280J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
I74F280BN | YAGEO Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 | MC54F280J vs I74F280BN |
M38510/34901BCA | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | MC54F280J vs M38510/34901BCA |
MC74F280NS | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, | MC54F280J vs MC74F280NS |
N74F280BN,602 | NXP Semiconductors | Check for Price | 74F280B - 9-bit odd/even parity generator/checker DIP 14-Pin | MC54F280J vs N74F280BN,602 |
M38510/34901BCA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | MC54F280J vs M38510/34901BCA |
I74F280BN | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT-27-1, DIP-14 | MC54F280J vs I74F280BN |
JM38510/34901BCA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14 | MC54F280J vs JM38510/34901BCA |
54F280B/BCA | YAGEO Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | MC54F280J vs 54F280B/BCA |
MC74F280NS | Motorola Semiconductor Products | Check for Price | Parity Generator/Checker, TTL, PDIP14, | MC54F280J vs MC74F280NS |