Filter Your Search
1 - 10 of 13 results
|
MC54F280JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | PARITY GENERATOR/CHECKER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC54F280JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | PARITY GENERATOR/CHECKER | TTL | 5 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||
|
MC54F280JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | PARITY GENERATOR/CHECKER | TTL | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC54F280J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 21 ns | 1 | 9 | NO | DIP | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC54F280J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 9 | NO | DIP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
MC54F280J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 9 | NO | DIP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||
|
MC54F280JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | PARITY GENERATOR/CHECKER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC54F280JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 9 | NO | DIP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
MC54F280J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | PARITY GENERATOR/CHECKER | TTL | 5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||
|
MC54F280JD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 9 | NO | DIP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |