Part Details for MC44463B by Freescale Semiconductor
Overview of MC44463B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC44463B
MC44463B CAD Models
MC44463B Part Data Attributes
|
MC44463B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44463B
Freescale Semiconductor
IC,TV/VIDEO CIRCUIT,PICTURE-IN-PICTURE CIRCUIT,BICMOS,SDIP,56PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SDIP, SDIP56,.6 | |
Reach Compliance Code | unknown | |
Consumer IC Type | PICTURE-IN-PICTURE IC | |
JESD-30 Code | R-PDIP-T56 | |
JESD-609 Code | e0 | |
Number of Terminals | 56 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP56,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 160 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |