Part Details for MC35XS3500HFKR2 by NXP Semiconductors
Overview of MC35XS3500HFKR2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for MC35XS3500HFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8633
|
Newark | High-Side Switch, 12V, Penta 35Mohms, Pqfn 24/ Reel Rohs Compliant: Yes |Nxp MC35XS3500HFKR2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 | Buy Now |
DISTI #
05W7925
|
Newark | High-Side Switch, 12V, Penta 35Mohms, Pqfn 24/Reel Rohs Compliant: Yes |Nxp MC35XS3500HFKR2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 | Buy Now |
Part Details for MC35XS3500HFKR2
MC35XS3500HFKR2 CAD Models
MC35XS3500HFKR2 Part Data Attributes
|
MC35XS3500HFKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC35XS3500HFKR2
NXP Semiconductors
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCN, LCC24(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 5 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |