Part Details for MC35XS3400DHFK by Freescale Semiconductor
Overview of MC35XS3400DHFK by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for MC35XS3400DHFK
MC35XS3400DHFK CAD Models
MC35XS3400DHFK Part Data Attributes:
|
MC35XS3400DHFK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC35XS3400DHFK
Freescale Semiconductor
High-Side Switch, 12V, Quad 35mOhms, PQFN 24, Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |