Drivers And Interfaces
MC35XS3400CPNA
Freescale Semiconductor
Description: 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC24, 12 X 12 MM, 0.90 MM PITCH, 2.10 MM HEIGHT, ROHS COMPLIANT, PQFN-24

Overview of MC35XS3400CPNA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for MC35XS3400CPNA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC35XS3400CPNA by Freescale Semiconductor

MC35XS3400CPNA
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFN
Package Description
12 X 12 MM, 0.90 MM PITCH, 2.10 MM HEIGHT, ROHS COMPLIANT, PQFN-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
4
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-XQCC-N24
Length
12 mm
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC24(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
10 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
85 µs
Turn-on Time
85 µs
Width
12 mm
Want to compare parts?
  1. MC35XS3400CPNA
    Freescale Semiconductor
    4 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC24, 12 X 12 MM, 0.90 MM PITCH, 2.10 MM HEIGHT, ROHS COMPLIANT, PQFN-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC35XS3400CPNA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC35XS3400CPNA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC35XS3400CPNA would you like to use for your alert(s)?
  • Please alert me when MC35XS3400CPNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC35XS3400CPNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC35XS3400CPNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC35XS3400CPNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC35XS3400CPNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC35XS3400CPNA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: