Part Details for MC35081AU by Motorola Mobility LLC
Overview of MC35081AU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for MC35081AU
MC35081AU CAD Models
MC35081AU Part Data Attributes:
|
MC35081AU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC35081AU
Motorola Mobility LLC
OP-AMP, 3500uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Width | 7.62 mm |
Alternate Parts for MC35081AU
This table gives cross-reference parts and alternative options found for MC35081AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC35081AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34081P | OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC35081AU vs MC34081P |
OP-16GH | IC OP-AMP, 3000 uV OFFSET-MAX, 7.2 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | MC35081AU vs OP-16GH |
MC35081AU | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | MC35081AU vs MC35081AU |
OP-16CH | IC OP-AMP, 3000 uV OFFSET-MAX, 7.2 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | MC35081AU vs OP-16CH |