MC35081AU vs OP-16CH feature comparison

MC35081AU Motorola Mobility LLC

Buy Now Datasheet

OP-16CH Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LINEAR TECHNOLOGY CORP
Part Package Code DIP BCY
Package Description DIP, , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 569.675
CO2e (mg) 7007.002
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA 0.0005 µA
Common-mode Reject Ratio-Nom 90 dB 96 dB
Input Offset Voltage-Max 3500 µV 3000 µV
JESD-30 Code R-CDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Length 10.415 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code DIP
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 25 V/us 16 V/us
Supply Current-Max 4.2 mA 8 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR JFET
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 8000 7200
Width 7.62 mm
Base Number Matches 1 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0005 µA
Common-mode Reject Ratio-Min 82 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.022 µA
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Package Equivalence Code CAN8,.2
Slew Rate-Min 9 V/us
Supply Voltage Limit-Max 18 V
Voltage Gain-Min 50000

Compare MC35081AU with alternatives

Compare OP-16CH with alternatives