Part Details for MC34C87D by Motorola Mobility LLC
Overview of MC34C87D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MC34C87D
MC34C87D CAD Models
MC34C87D Part Data Attributes
|
MC34C87D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34C87D
Motorola Mobility LLC
DUAL LINE DRIVER, PDSO16, SOG-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
Alternate Parts for MC34C87D
This table gives cross-reference parts and alternative options found for MC34C87D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34C87D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN751730NE4 | TRIPLE LINE TRANSCEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | MC34C87D vs SN751730NE4 |
5962-7802006Q2X | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MC34C87D vs 5962-7802006Q2X |
AM26C31CDBRG4 | Quadruple differential line driver 16-SSOP 0 to 70 | Texas Instruments | MC34C87D vs AM26C31CDBRG4 |
AM26C32QN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC34C87D vs AM26C32QN |
AM26LS32AINE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | MC34C87D vs AM26LS32AINE4 |
AM26LS33DCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | MC34C87D vs AM26LS33DCB |
AM26C32IPWRG4 | Quadruple Differential Line Receiver 16-TSSOP -40 to 85 | Texas Instruments | MC34C87D vs AM26C32IPWRG4 |
DS26F32MEF-QML | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | MC34C87D vs DS26F32MEF-QML |
ST34C87CP16 | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Exar Corporation | MC34C87D vs ST34C87CP16 |
SP3488ET-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Sipex Corporation | MC34C87D vs SP3488ET-L/TR |