There are no models available for this part yet.
Overview of MC34981ABHFK by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC34981ABHFK by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W1194
|
Newark | High-Side Switch, 27V, Single 4Mohms, Pqfn 16 Rohs Compliant: Yes |Nxp MC34981ABHFK RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $9.5000 | Buy Now | |
DISTI #
MC34981ABHFK
|
Avnet Americas | Power Switch Hi Side 40A 16-Pin PQFN Tray - Trays (Alt: MC34981ABHFK) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 168 Partner Stock |
|
$7.7872 / $8.9804 | Buy Now | |
DISTI #
MC34981ABHFK
|
Avnet Americas | Power Switch Hi Side 40A 16-Pin PQFN Tray - Trays (Alt: MC34981ABHFK) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
RFQ | ||
Rochester Electronics | MC34981ABHFK - High-Side Switch, 27V, Single 4mOhms, PQFN 16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 168 |
|
$7.7900 / $9.1600 | Buy Now | ||
DISTI #
MC34981ABHFK
|
Avnet Silica | (Alt: MC34981ABHFK) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC34981ABHFK
|
EBV Elektronik | (Alt: MC34981ABHFK) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC34981ABHFK by NXP Semiconductors
Part Data Attributes for MC34981ABHFK by NXP Semiconductors
MC34981ABHFK
NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC16(UNSPEC)
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Want to compare parts?
-
MC34981ABHFKNXP SemiconductorsBUF OR INV BASED PRPHL DRVRVS
-
Alternate Parts for MC34981ABHFK
This table gives cross-reference parts and alternative options found for MC34981ABHFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34981ABHFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33981ABHFKR2 | PWM BASED PRPHL DRVR | NXP Semiconductors | MC34981ABHFK vs MC33981ABHFKR2 |
MC33981ABHFK | PWM BASED PRPHL DRVR | NXP Semiconductors | MC34981ABHFK vs MC33981ABHFK |
MC34981ABHFKR2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC34981ABHFK vs MC34981ABHFKR2 |
Related Parts for MC34981ABHFK
-
MB9BF618SPMC-GK7E1Microcontrollers
-
MC33999EKPeripheral Drivers
-
MC34025DWR2GSwitching Regulator or Controllers
-
MC33039POther Analog ICs
-
MC33283FTB28Power Management Circuits
-
MC14053BFGMultiplexers or Switches
-
MC1458DROperational Amplifiers
-
MC34903CS5EKNetwork Interfaces
-
MC3487DRE4Line Driver or Receivers