-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-7V, 1.4A, 200kHz, QFN 16, Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-7V, 1.4A, 200kHz, QFN 16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 158 |
|
$0.9024 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34933EP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34933EP
Freescale Semiconductor
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-7V, 1.4A, 200kHz, QFN 16, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |