MC34911G5ACR2
Description: 0.11A BUF OR INV BASED PRPHL DRVR, PQFP32

Overview of MC34911G5ACR2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MC34911G5ACR2 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74P0376
Newark System Basis Chip, 85Deg C, Lqfp-32, Product Range:-, Ic Case/Package:Lqfp, No. Of Pins:32Pins, Supply Voltage Min:5.5V, Supply Voltage Max:18V, Protocol Supported:Lin, Supported Standards:Lin 2.0/2.1, Sae J2602-2, Qualification:- Rohs Compliant: Yes |Nxp MC34911G5ACR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.1600
  • 3,000 $3.0200
  • 6,000 $2.8200
  • 12,000 $2.6200
  • 18,000 $2.5200
  • 30,000 $2.4800
$2.4800 / $3.1600 Buy Now
DISTI # MC34911G5ACR2-ND
DigiKey IC SYSTEM BASIS CHIP LIN 32-LQFP Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $2.7031
$2.7031 Buy Now
DISTI # MC34911G5ACR2
Avnet Americas Pref DRVR Dual 5.5V to 18V 32-Pin LQFP T/R - Tape and Reel (Alt: MC34911G5ACR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel 0
  • 2,000 $2.8172
  • 4,000 $2.7569
  • 8,000 $2.6965
  • 12,000 $2.6361
  • 16,000 $2.5757
  • 20,000 $2.5154
  • 200,000 $2.4550
$2.4550 / $2.8172 Buy Now

CAD Models for MC34911G5ACR2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC34911G5ACR2 by NXP Semiconductors

MC34911G5ACR2
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LQFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
30 Weeks
Samacsys Manufacturer
NXP
Built-in Protections
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
0.11 A
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
13.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
10 µs
Turn-on Time
10 µs
Width
7 mm
Want to compare parts?
  1. MC34911G5ACR2
    NXP Semiconductors
    0.11A BUF OR INV BASED PRPHL DRVR, PQFP32
    VS

Related Parts for MC34911G5ACR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34911G5ACR2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34911G5ACR2 by NXP Semiconductors

  • Please alert me when MC34911G5ACR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34911G5ACR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34911G5ACR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34911G5ACR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34911G5ACR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34911G5ACR2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: