Part Details for MC3488ADG by onsemi
Overview of MC3488ADG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC3488ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4584
|
Newark | Mc3488Adg, Single Bipolar Transistors |Onsemi MC3488ADG Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.8670 | Buy Now |
|
Rochester Electronics | MC3488 - Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2445 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for MC3488ADG
MC3488ADG CAD Models
MC3488ADG Part Data Attributes:
|
MC3488ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3488ADG
onsemi
DUAL LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 140000 ns | |
Width | 3.9 mm |
Alternate Parts for MC3488ADG
This table gives cross-reference parts and alternative options found for MC3488ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3488ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3488AD | LINE DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC3488ADG vs MC3488AD |
MC3488ADR2 | LINE DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC3488ADG vs MC3488ADR2 |
UA9636ACDG4 | Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 | Texas Instruments | MC3488ADG vs UA9636ACDG4 |
MC3488ADR2G | Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 2500-REEL | onsemi | MC3488ADG vs MC3488ADR2G |
MC3488AD | DUAL LINE DRIVER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC3488ADG vs MC3488AD |
MC3488ADR2 | Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 2500-REEL | onsemi | MC3488ADG vs MC3488ADR2 |
UA9636ACD | Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 | Texas Instruments | MC3488ADG vs UA9636ACD |
UA9636ACDE4 | LINE DRIVER, PDSO8, PLASTIC, SOP-8 | Texas Instruments | MC3488ADG vs UA9636ACDE4 |
UA9636ACDRG4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | MC3488ADG vs UA9636ACDRG4 |
UA9636ACDRE4 | Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 | Texas Instruments | MC3488ADG vs UA9636ACDRE4 |