Part Details for MC3486P by Motorola Mobility LLC
Results Overview of MC3486P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3486P Information
MC3486P by Motorola Mobility LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC3486P
MC3486P CAD Models
MC3486P Part Data Attributes
|
MC3486P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3486P
Motorola Mobility LLC
DUAL LINE RECEIVER, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC3486P
This table gives cross-reference parts and alternative options found for MC3486P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3486P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS3486J | Texas Instruments | Check for Price | DUAL LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | MC3486P vs DS3486J |
MC3486P Frequently Asked Questions (FAQ)
-
The MC3486P can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 0.1uF capacitor to ground. Also, connect the VREF pin to a stable 5V reference voltage.
-
To minimize noise and EMI, use a multi-layer PCB with a solid ground plane, and keep the analog and digital signal traces separate. Also, use shielded cables and connectors for the input and output signals.
-
To troubleshoot issues with the MC3486P, check the power supply voltage, decoupling capacitors, and PCB layout. Also, verify that the input and output signals are within the recommended operating range, and check for any signs of overheating or physical damage.
-
Yes, the MC3486P can be used in a switching regulator application, but it requires additional external components, such as a transformer, inductor, and diodes, to ensure proper operation and stability.