Part Details for MC34848EP by Freescale Semiconductor
Overview of MC34848EP by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC34848EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LED Driver, 8-Segment RoHS: Compliant Status: Obsolete Min Qty: 1 | 770 |
|
$4.3100 / $5.0700 | Buy Now |
Part Details for MC34848EP
MC34848EP CAD Models
MC34848EP Part Data Attributes
|
MC34848EP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34848EP
Freescale Semiconductor
LED DISPLAY DRIVER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
fmax-Min | 85 MHz |