Part Details for MC34844EPR2 by Freescale Semiconductor
Overview of MC34844EPR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MC34844EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LED Driver, 10-Segment RoHS: Compliant Status: Obsolete Min Qty: 1 | 38338 |
|
$2.8600 / $3.3600 | Buy Now |
Part Details for MC34844EPR2
MC34844EPR2 CAD Models
MC34844EPR2 Part Data Attributes
|
MC34844EPR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34844EPR2
Freescale Semiconductor
LED DISPLAY DRIVER, QCC32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
fmax-Min | 0.4 MHz |