Part Details for MC34844AEP by Freescale Semiconductor
Results Overview of MC34844AEP by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34844AEP Information
MC34844AEP by Freescale Semiconductor is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC34844AEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 2525 |
|
RFQ |
Part Details for MC34844AEP
MC34844AEP CAD Models
MC34844AEP Part Data Attributes
|
MC34844AEP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34844AEP
Freescale Semiconductor
LED Backlight Driver, 10 Channel with Integrated Power Supply, QFN 32, Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
fmax-Min | 0.4 MHz |
MC34844AEP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC34844AEP is 4.5V to 5.5V.
-
The MC34844AEP can be configured using the SPI interface. Refer to the datasheet for the register map and configuration details.
-
The maximum current rating for the MC34844AEP is 1.5A per channel.
-
Use a logic analyzer or oscilloscope to monitor the SPI signals and verify that the device is being properly configured. Also, check the power supply voltage and decoupling capacitors.
-
Yes, the MC34844AEP is compatible with 3.3V logic, but it requires a 5V power supply.