Part Details for MC3470AN by Texas Instruments
Overview of MC3470AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for MC3470AN
MC3470AN CAD Models
MC3470AN Part Data Attributes:
|
MC3470AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3470AN
Texas Instruments
READ WRITE AMPLIFIER CIRCUIT, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | FLOPPY | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.48 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MC3470AN
This table gives cross-reference parts and alternative options found for MC3470AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3470AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R510AR-2P | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP18 | Silicon Systems Inc | MC3470AN vs SSI32R510AR-2P |
SSI34R575-2CP | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP18 | Silicon Systems Inc | MC3470AN vs SSI34R575-2CP |
XR-117R-2D | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO18, SOP-18 | Exar Corporation | MC3470AN vs XR-117R-2D |
SSI32R117A-2P | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP18 | Silicon Systems Inc | MC3470AN vs SSI32R117A-2P |
SSI32R514R-2CL | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO18 | Silicon Systems Inc | MC3470AN vs SSI32R514R-2CL |
SSI32R510A-2P | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP18 | Silicon Systems Inc | MC3470AN vs SSI32R510A-2P |
XR-510A-2D | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO18, SOP-18 | Exar Corporation | MC3470AN vs XR-510A-2D |
MC3470P | READ WRITE AMPLIFIER CIRCUIT, PDIP18, 707-02 | Motorola Mobility LLC | MC3470AN vs MC3470P |
XR-510AR-2CP | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP18, PLASTIC, DIP-18 | Exar Corporation | MC3470AN vs XR-510AR-2CP |
ML117R-2CS | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO18, PLASTIC, SOIC-18 | RF Micro Devices Inc | MC3470AN vs ML117R-2CS |