Part Details for MC34167D2T by onsemi
Overview of MC34167D2T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34167D2T
MC34167D2T CAD Models
MC34167D2T Part Data Attributes:
|
MC34167D2T
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34167D2T
onsemi
8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2PAK, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for MC34167D2T
This table gives cross-reference parts and alternative options found for MC34167D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34167D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2PAK, 5 PIN | onsemi | MC34167D2T vs MC34167D2TR4 |
MC34167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | MC34167D2T vs MC34167D2TR4 |
MC34167D2TR4G | Buck / Boost / Inverting Regulator, Switching, 5.0 A, 5 LEAD D2PAK, 800-REEL | onsemi | MC34167D2T vs MC34167D2TR4G |
MC34167D2T | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | MC34167D2T vs MC34167D2T |
MC34167D2TR4 | Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max, PSSO5, PLASTIC, D2PAK-5 | Motorola Semiconductor Products | MC34167D2T vs MC34167D2TR4 |
MC34167D2TG | Buck / Boost / Inverting Regulator, Switching, 5.0 A, 5 LEAD D2PAK, 50-TUBE | onsemi | MC34167D2T vs MC34167D2TG |