-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Regulator, Switching, 5.0 A, 5 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9174
|
Newark | Dc/Dc Conv, Buck/Boost, 72Khz, 70Deg C Rohs Compliant: Yes |Onsemi MC34167D2TR4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$3.2200 / $5.1500 | Buy Now |
DISTI #
26K4052
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi MC34167D2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 / $2.9100 | Buy Now |
DISTI #
MC34167D2TR4GOSCT-ND
|
DigiKey | IC REG BUCK BST ADJ 5.5A D2PAK-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1285 In Stock |
|
$2.3926 / $4.9500 | Buy Now |
DISTI #
MC34167D2TR4G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: MC34167D2TR4G) RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$2.2196 / $2.6492 | Buy Now |
DISTI #
MC34167D2TR4G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: MC34167D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$2.2949 / $2.7390 | Buy Now |
DISTI #
863-MC34167D2TR4G
|
Mouser Electronics | Switching Voltage Regulators 40V 5A Buck/Boost/Inverting RoHS: Compliant | 605 |
|
$2.3900 / $4.9500 | Buy Now |
|
Future Electronics | MC34167 Series 40 V 72 kHz SMT Step-Up / Down/Inverting Switching Regulator - D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.3900 / $2.4500 | Buy Now |
DISTI #
MC34167D2TR4G
|
Avnet Silica | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R (Alt: MC34167D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK BOOST INV ADJ D2PAK | 8000 |
|
RFQ | |
DISTI #
MC34167D2TR4G
|
EBV Elektronik | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R (Alt: MC34167D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34167D2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34167D2TR4G
onsemi
Buck / Boost / Inverting Regulator, Switching, 5.0 A, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC34167D2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34167D2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34167D2T | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | MC34167D2TR4G vs MC34167D2T |
MC34167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2PAK, 5 PIN | Rochester Electronics LLC | MC34167D2TR4G vs MC34167D2TR4 |
MC34167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | MC34167D2TR4G vs MC34167D2TR4 |
MC34167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2PAK, 5 PIN | onsemi | MC34167D2TR4G vs MC34167D2TR4 |
MC34167D2T | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2PAK, 5 PIN | onsemi | MC34167D2TR4G vs MC34167D2T |