-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34152DG by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6654
|
Newark | Ic, Mosfet Driver, Driver Configuration:-, Peak Output Current:1.5A, Supply Voltage Min:6.5V, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$0.5420 / $2.1700 | Buy Now |
DISTI #
MC34152DGOS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
785 In Stock |
|
$0.5210 / $2.0900 | Buy Now |
DISTI #
MC34152DG
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Rail - Rail/Tube (Alt: MC34152DG) RoHS: Compliant Min Qty: 1274 Package Multiple: 98 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.4745 / $0.5502 | Buy Now |
DISTI #
863-MC34152DG
|
Mouser Electronics | Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET RoHS: Compliant | 1034 |
|
$0.5210 / $2.0800 | Buy Now |
DISTI #
E02:0323_00018262
|
Arrow Electronics | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2421 | Europe - 305 |
|
$0.5402 / $2.0322 | Buy Now |
DISTI #
V36:1790_07283991
|
Arrow Electronics | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 11 Weeks Date Code: 2407 | Americas - 117 |
|
$0.4995 / $0.6533 | Buy Now |
|
Future Electronics | MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1274 Package Multiple: 98 Lead time: 11 Weeks Container: Tube |
0 Tube |
|
$0.5100 / $0.5750 | Buy Now |
|
Onlinecomponents.com | MOSFET Driver, High Speed, Dual RoHS: Compliant | Alternative Product Available |
|
$0.5040 / $0.6220 | Buy Now |
DISTI #
87516315
|
Verical | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2421 | Americas - 305 |
|
$0.5447 / $1.2969 | Buy Now |
DISTI #
84349224
|
Verical | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2407 | Americas - 98 |
|
$0.4995 / $0.6533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34152DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34152DG
onsemi
MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 98-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC34152DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34152DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34152DR2 | onsemi | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | MC34152DG vs MC34152DR2 |
MC33152DG | onsemi | $0.8289 | MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 98-TUBE | MC34152DG vs MC33152DG |
MC33152PG | onsemi | $0.9452 | MOSFET Driver, High Speed, Dual, 8 LEAD PDIP, 50-TUBE | MC34152DG vs MC33152PG |
MC33152P | onsemi | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | MC34152DG vs MC33152P |
MC34152P | onsemi | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | MC34152DG vs MC34152P |