-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Dual MOSFET Driver, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5536
|
Newark | Mosfet Driver, High Speed, Dip-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Inverting, Source Current:1.5A, Sink Current:1.5A, Msl:- Rohs Compliant: Yes |Onsemi MC34151PG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK4560
|
Newark | Driver, High Speed Dual, 34151, Dip8 |Onsemi MC34151PG Min Qty: 580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5670 / $0.8290 | Buy Now |
DISTI #
MC34151PG
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Inv 8-Pin PDIP Rail - Rail/Tube (Alt: MC34151PG) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Tube | 232 |
|
RFQ | |
DISTI #
MC34151PG
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Inv 8-Pin PDIP Rail - Rail/Tube (Alt: MC34151PG) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2800 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 72 |
|
$0.4922 / $1.3125 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | IC,DUAL MOSFET DRIVER,BIPOLAR,DIP,8PIN,PLASTIC, LEAD FREE | 57 |
|
$0.8750 / $1.7500 | Buy Now |
|
Rochester Electronics | MC33151 - Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 25226 |
|
$0.5630 / $0.6624 | Buy Now |
|
Flip Electronics | Stock, ship today | 2800 |
|
$0.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34151PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34151PG
onsemi
High Speed Dual MOSFET Driver, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC34151PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34151PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33151P | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | onsemi | MC34151PG vs MC33151P |
MC34151P | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | onsemi | MC34151PG vs MC34151P |