-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6595
|
Newark | Mosfet Gate Driver, Dual, Soic-8, No. Of Channels:2Channels, Driver Configuration:-, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:1.5A, Sink Current:1.5A, Input Delay:35Ns Rohs Compliant: Yes |Onsemi MC34151DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 567 |
|
$0.6830 / $1.5500 | Buy Now |
DISTI #
96AC0747
|
Newark | Ana Hi Spd Dual Driver Rohs Compliant: Yes |Onsemi MC34151DG Min Qty: 537 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$0.6570 / $1.0500 | Buy Now |
DISTI #
MC34151DGOS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
686 In Stock |
|
$0.6320 / $1.4900 | Buy Now |
DISTI #
MC34151DG
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Inv 8-Pin SOIC N Rail - Rail/Tube (Alt: MC34151DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 98 |
|
$0.6207 / $0.7409 | Buy Now |
DISTI #
863-MC34151DG
|
Mouser Electronics | Gate Drivers 1.5A High Speed Dual Inverting MOSFET RoHS: Compliant | 2104 |
|
$0.6320 / $1.4900 | Buy Now |
DISTI #
70340086
|
RS | MOSFET Driver 1.5A Dual High Speed SOIC8 | ON Semiconductor MC34151DG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.5600 | RFQ |
|
Future Electronics | MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1176 Package Multiple: 98 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.6200 / $0.7100 | Buy Now |
DISTI #
77407628
|
Verical | Driver 1.5A 2-OUT High Speed Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2351 | Americas - 882 |
|
$0.6127 / $1.2482 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | 12 |
|
$1.4280 / $1.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34151DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34151DG
onsemi
High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC34151DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34151DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33151D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC34151DG vs MC33151D |
MC33151D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | onsemi | MC34151DG vs MC33151D |
MC34151D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC34151DG vs MC34151D |
MC33151VDR2 | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | onsemi | MC34151DG vs MC33151VDR2 |
MC34151DR2 | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC34151DG vs MC34151DR2 |
MC33152DR2 | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC34151DG vs MC33152DR2 |
MC33152D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC34151DG vs MC33152D |
MC34151D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | onsemi | MC34151DG vs MC34151D |
MC33151DR2G | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34151DG vs MC33151DR2G |