Part Details for MC3403N by Samsung Semiconductor
Overview of MC3403N by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MC3403N
MC3403N CAD Models
MC3403N Part Data Attributes:
|
MC3403N
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC3403N
Samsung Semiconductor
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 |
Alternate Parts for MC3403N
This table gives cross-reference parts and alternative options found for MC3403N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3403N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9552901MGX | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | MC3403N vs 5962-9552901MGX |
CA324E | CA324E | Intersil Corporation | MC3403N vs CA324E |
SG107F/883C | Operational Amplifier, 1 Func, BIPolar, CDFP10, | Linfinity Microelectronics | MC3403N vs SG107F/883C |
LF357H | Operational Amplifier, 1 Func, 13000uV Offset-Max, MBCY8 | Harris Semiconductor | MC3403N vs LF357H |
SG747J/883B | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | MC3403N vs SG747J/883B |
CLC430AID | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | MC3403N vs CLC430AID |
LM324J | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | MC3403N vs LM324J |
LM348J | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | MC3403N vs LM348J |
SG307T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | MC3403N vs SG307T |
SG747CJ | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | MC3403N vs SG747CJ |