Part Details for MC33GD3100BEK by NXP Semiconductors
Overview of MC33GD3100BEK by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33GD3100BEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4384
|
Newark | Igbt & Sic Gdic For Xev Traction Inverters/ Tube Rohs Compliant: Yes |Nxp MC33GD3100BEK RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $8.0900 | Buy Now |
DISTI #
568-MC33GD3100BEK-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 32SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
42 In Stock |
|
$5.2646 / $7.6700 | Buy Now |
DISTI #
MC33GD3100BEK
|
Avnet Americas | - Rail/Tube (Alt: MC33GD3100BEK) Min Qty: 42 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 4 |
|
$6.8685 / $8.4487 | Buy Now |
DISTI #
771-MC33GD3100BEK
|
Mouser Electronics | Galvanically Isolated Gate Drivers IGBT & SiC GDIC for xEV traction inverters RoHS: Compliant | 80 |
|
$5.7400 / $10.1100 | Buy Now |
DISTI #
V72:2272_27194609
|
Arrow Electronics | Advanced IGBT/SiC Gate Driver Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2407 Container: Cut Strips | Americas - 42 |
|
$5.4010 / $6.5690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 42 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$5.1400 | Buy Now |
DISTI #
80328756
|
Verical | Advanced IGBT/SiC Gate Driver Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 42 |
|
$5.4010 / $6.5690 | Buy Now |
|
NXP Semiconductors | IGBT & SiC GDIC for xEV traction inverters, Tube in Drypack RoHS: Compliant pbFree: Yes Lead time: 26 Weeks, 0 Days Container: Tube | 506 |
|
$4.8600 / $5.7500 | Buy Now |
DISTI #
MC33GD3100BEK
|
EBV Elektronik | (Alt: MC33GD3100BEK) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33GD3100BEK
MC33GD3100BEK CAD Models
MC33GD3100BEK Part Data Attributes
|
MC33GD3100BEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33GD3100BEK
NXP Semiconductors
Buffer or Inverter Based IGBT/MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |