Part Details for MC33984BPNA by NXP Semiconductors
Overview of MC33984BPNA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33984BPNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4884
|
Newark | High Current High-Side Switch, 5V, Qfn16, Power Load Switch Type:Low Side, Input Voltage:5V, Current Limit:30A, On State Resistance:0.004Ohm, Distribution Switch Case Style:Qfn, No. Of Pins:16Pins, Thermal Protection:No Rohs Compliant: Yes |Nxp MC33984BPNA RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |