Part Details for MC33981BHFKR2 by NXP Semiconductors
Overview of MC33981BHFKR2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33981BHFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2599
|
Newark | High-Side Switch, 12V, Single 4Mohms, Pqfn 16/ Reel Rohs Compliant: Yes |Nxp MC33981BHFKR2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4800 / $7.8500 | Buy Now |
|
ComSIT USA | PWM Based Peripheral Driver, 1 Driver, PQCC16 RoHS: Compliant | Americas - 30000 |
|
RFQ |
Part Details for MC33981BHFKR2
MC33981BHFKR2 CAD Models
MC33981BHFKR2 Part Data Attributes
|
MC33981BHFKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33981BHFKR2
NXP Semiconductors
PWM BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Driver Number of Bits | 1 | |
Interface IC Type | PWM BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |