Part Details for MC33972ATEW by NXP Semiconductors
Overview of MC33972ATEW by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33972ATEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9830
|
Newark | Switch Detection Intface, 22 Ch, 32Wsoic, Ic Interface Type:Spi, Interface Applications:Automotive Systems, Aircraft Systems, Industrial Control Systems, Process Control & Security Systems, Supply Voltage Min:3.1V, Supply Voltage Rohs Compliant: Yes |Nxp MC33972ATEW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2000 / $5.8900 | Buy Now |
DISTI #
MC33972ATEW-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
21 In Stock |
|
$2.8131 / $7.2300 | Buy Now |
DISTI #
MC33972ATEW
|
Avnet Americas | Multiple Switch Detection Interface 32-Pin SOIC W Tray - Rail/Tube (Alt: MC33972ATEW) RoHS: Compliant Min Qty: 1134 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.7231 / $2.9932 | Buy Now |
DISTI #
841-MC33972ATEW
|
Mouser Electronics | Interface - Specialized MULT SW DET SUP-WKUP RoHS: Compliant | 391 |
|
$2.8100 / $6.8600 | Buy Now |
|
Future Electronics | MC33972A Series 3.1 to 5.25 V Multiple Switch Detection Interface - SOIC-32 RoHS: Compliant pbFree: Yes Min Qty: 1554 Package Multiple: 42 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.9200 / $3.2000 | Buy Now |
DISTI #
25967858
|
Verical | Multiple Switch Detection Interface with Suppressed Wake-Up Automotive AEC-Q100 32-Pin SOIC W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1508 | Americas - 4742 |
|
$1.8740 | Buy Now |
DISTI #
79931855
|
Verical | Multiple Switch Detection Interface with Suppressed Wake-Up Automotive AEC-Q100 32-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2403 | Americas - 38 |
|
$5.6625 / $6.9000 | Buy Now |
|
Rochester Electronics | Switch Detection Interface, 22-Switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
RFQ | |
DISTI #
MC33972ATEW
|
TME | IC: interface, multiple switch detection interface (MSDI), SPI Min Qty: 1 | 0 |
|
$3.9200 / $5.5900 | RFQ |
DISTI #
MC33972ATEW
|
Avnet Silica | Multiple Switch Detection Interface 32-Pin SOIC W Tray (Alt: MC33972ATEW) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC33972ATEW
MC33972ATEW CAD Models
MC33972ATEW Part Data Attributes
|
MC33972ATEW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33972ATEW
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |