Part Details for MC33972ATEK by NXP Semiconductors
Overview of MC33972ATEK by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33972ATEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5174
|
Newark | Multiple Switch Detection Interface, Wsoic-32, Ic Interface Type:Spi, Interface Applications:Computer, Industrial Controls, Telecommunications, Supply Voltage Min:5.5V, Supply Voltage Max:26V, Interface Case Style:Wsoic Rohs Compliant: Yes |Nxp MC33972ATEK RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.5300 | Buy Now |
DISTI #
MC33972ATEK-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 42 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6912 | Buy Now |
DISTI #
MC33972ATEK
|
Avnet Americas | Multiple Switch Detection Interface 32-Pin SOIC W Tray - Rail/Tube (Alt: MC33972ATEK) RoHS: Compliant Min Qty: 1134 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.7231 / $2.9932 | Buy Now |
DISTI #
841-MC33972ATEK
|
Mouser Electronics | Interface - Specialized MULT SW DET SUP-WKUP RoHS: Compliant | 23 |
|
$4.9800 / $6.0300 | Buy Now |
|
Future Electronics | Interface - Specialised MULT SW DET SUP-WKUP RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 42 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.8900 / $5.3600 | Buy Now |
DISTI #
MC33972ATEK
|
TME | IC: interface, multiple switch detection interface (MSDI), SPI Min Qty: 1 | 0 |
|
$4.4200 / $6.1800 | RFQ |
DISTI #
MC33972ATEK
|
Avnet Silica | Multiple Switch Detection Interface 32-Pin SOIC W Tray (Alt: MC33972ATEK) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33972ATEK
|
EBV Elektronik | Multiple Switch Detection Interface 32-Pin SOIC W Tray (Alt: MC33972ATEK) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days | EBV - 756 |
|
Buy Now |
Part Details for MC33972ATEK
MC33972ATEK CAD Models
MC33972ATEK Part Data Attributes
|
MC33972ATEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33972ATEK
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |