Part Details for MC33797BPEWR2 by NXP Semiconductors
Overview of MC33797BPEWR2 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MC33797BPEWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7650
|
Newark | Squib Driver, Airbag, 4 Ch, 2 Amps, High Side, Low Side, Drivers & Diagnostic, Spi, Soic 32/ Reel Rohs Compliant: Yes |Nxp MC33797BPEWR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2600 / $6.5700 | Buy Now |
DISTI #
41AH8194
|
Newark | Squib Driver, 4 Ch, 5.25V, Wsoic-32, Ic Function:Squib Driver, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Wsoic, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Nxp MC33797BPEWR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.8300 | Buy Now |
DISTI #
MC33797BPEWR2CT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
984 In Stock |
|
$7.1726 / $11.7200 | Buy Now |
DISTI #
MC33797BPEWR2
|
Avnet Americas | Four Channel Squib Driver IC 32-Pin SOIC W T/R - Tape and Reel (Alt: MC33797BPEWR2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.3571 / $6.9875 | Buy Now |
DISTI #
841-MC33797BPEWR2
|
Mouser Electronics | Gate Drivers Four Channel Squib Dr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.4100 | Buy Now |
DISTI #
86006295
|
Verical | Driver 1-OUT High Side/Low Side Inv/Non-Inv Automotive AEC-Q100 32-Pin SOIC W T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1601 | Americas - 7409 |
|
$7.7625 / $8.9375 | Buy Now |
DISTI #
86006148
|
Verical | Driver 1-OUT High Side/Low Side Inv/Non-Inv Automotive AEC-Q100 32-Pin SOIC W T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$7.7625 / $8.9375 | Buy Now |
|
Rochester Electronics | Four Channel Squib Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$6.2100 / $7.3000 | Buy Now |
|
NexGen Digital | 400 |
|
RFQ |
Part Details for MC33797BPEWR2
MC33797BPEWR2 CAD Models
MC33797BPEWR2 Part Data Attributes
|
MC33797BPEWR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33797BPEWR2
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |