-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7649
|
Newark | Squib Driver, Airbag, 4 Ch, 2 Amps, High Side, Low Side, Drivers & Diagnostic, Spi, Soic 32/ Tube Rohs Compliant: Yes |Nxp MC33797BPEW RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $10.0900 | Buy Now |
DISTI #
2156-MC33797BPEW-ND
|
DigiKey | Four Channel Squib Driver IC Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
4726 In Stock |
|
$7.5900 | Buy Now |
DISTI #
MC33797BPEW-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
27 In Stock |
|
$7.1709 / $11.7200 | Buy Now |
DISTI #
MC33797BPEW
|
Avnet Americas | Four Channel Squib Driver IC 32-Pin SOIC W Rail - Rail/Tube (Alt: MC33797BPEW) RoHS: Compliant Min Qty: 504 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.3571 / $6.9875 | Buy Now |
DISTI #
841-MC33797BPEW
|
Mouser Electronics | Gate Drivers Four Channel Squib Dr RoHS: Compliant | 17 |
|
$7.0500 / $11.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 42 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$6.4100 | Buy Now |
DISTI #
86006202
|
Verical | Driver 1-OUT High Side/Low Side Inv/Non-Inv 32-Pin SOIC W Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1701 | Americas - 4768 |
|
$7.7625 / $8.9375 | Buy Now |
|
Rochester Electronics | Four Channel Squib Driver IC RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4726 |
|
$6.2100 / $7.3000 | Buy Now |
DISTI #
MC33797BPEW
|
Avnet Silica | Four Channel Squib Driver IC 32-Pin SOIC W Rail (Alt: MC33797BPEW) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33797BPEW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33797BPEW
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |