Part Details for MC3361CP by Motorola Mobility LLC
Overview of MC3361CP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3361CP
MC3361CP CAD Models
MC3361CP Part Data Attributes
|
MC3361CP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3361CP
Motorola Mobility LLC
FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
Harmonic Distortion | 0.86% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Nom (FM) | 170 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6.3 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MC3361CP
This table gives cross-reference parts and alternative options found for MC3361CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3361CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3361CDR2 | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3361CP vs MC3361CDR2 |
MC3361BD | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SOP-16 | Freescale Semiconductor | MC3361CP vs MC3361BD |
MC3361CP | Audio Single Chip Receiver, FM, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC3361CP vs MC3361CP |
S1T3361D01-D0B0 | Audio Demodulator, FM, Bipolar, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | MC3361CP vs S1T3361D01-D0B0 |
MC3361BP | FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MC3361CP vs MC3361BP |
MC3361BD | Audio Single Chip Receiver, FM, Bipolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC3361CP vs MC3361BD |
MC3372AP | FM, AUDIO DEMODULATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC3361CP vs MC3372AP |
MC3361N | IC FM, AUDIO DEMODULATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Receiver IC | NXP Semiconductors | MC3361CP vs MC3361N |
BA4114 | Audio Single Chip Receiver, FM, PDIP16, DIP-16 | ROHM Semiconductor | MC3361CP vs BA4114 |
TK83361M | Audio Single Chip Receiver, FM, Bipolar, PDSO16, SOP-16 | Asahi Kasei Power Devices Corporation | MC3361CP vs TK83361M |