Part Details for MC3361BP by Freescale Semiconductor
Overview of MC3361BP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3361BP
MC3361BP CAD Models
MC3361BP Part Data Attributes:
|
MC3361BP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC3361BP
Freescale Semiconductor
FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
Harmonic Distortion | 0.86% | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Nom (FM) | 160 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC3361BP
This table gives cross-reference parts and alternative options found for MC3361BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3361BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3361CD | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3361BP vs MC3361CD |
MC3361N | Audio Demodulator, FM, PDIP16 | YAGEO Corporation | MC3361BP vs MC3361N |
MC3361CDR2 | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3361BP vs MC3361CDR2 |
MC3361N | IC FM, AUDIO DEMODULATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Receiver IC | NXP Semiconductors | MC3361BP vs MC3361N |
MC3361BD | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3361BP vs MC3361BD |
MC3361CP | Audio Single Chip Receiver, FM, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC3361BP vs MC3361CP |
MC3372AP | FM, AUDIO DEMODULATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC3361BP vs MC3372AP |
BA4114 | Audio Single Chip Receiver, FM, PDIP16, DIP-16 | ROHM Semiconductor | MC3361BP vs BA4114 |