Part Details for MC33363ADWG by onsemi
Overview of MC33363ADWG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MC33363ADWG
MC33363ADWG CAD Models
MC33363ADWG Part Data Attributes
|
MC33363ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33363ADWG
onsemi
High Voltage Switching Regulator, SOIC Wide 16 Minus Pins 2, 14, 15, 47-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC Wide 16 Minus Pins 2, 14, 15 | |
Package Description | SOIC-16 | |
Pin Count | 13 | |
Manufacturer Package Code | 751N-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 6.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP13/16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 315 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33363ADWG
This table gives cross-reference parts and alternative options found for MC33363ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33363ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33363DWR2 | 1A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, SOP-16/13 | onsemi | MC33363ADWG vs MC33363DWR2 |
MC33363ADWR2 | 1.5A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC33363ADWG vs MC33363ADWR2 |
MC33363ADW | 1.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | Motorola Mobility LLC | MC33363ADWG vs MC33363ADW |
MC33363DW | 1A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, SOP-16/13 | onsemi | MC33363ADWG vs MC33363DW |
MC33363ADWR2G | High Voltage Switching Regulator, SOIC Wide 16 Minus Pins 2, 14, 15, 1000-REEL | onsemi | MC33363ADWG vs MC33363ADWR2G |
MC33363DW | 1A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | Motorola Mobility LLC | MC33363ADWG vs MC33363DW |
MC33363ADW | 1.5A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC33363ADWG vs MC33363ADW |