Part Details for MC33363ADWR2G by onsemi
Overview of MC33363ADWR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MC33363ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4124
|
Newark | Ac/Dc Conv, Flyback, Wsoic-16, Input Voltage Ac Min:92V, Input Voltage Ac Max:276V, Ac/Dc Converter Case Style:Wsoic, No. Of Pins:16Pins, Power Rating:-, Topology:Flyback, Operating Temperature Min:-25°C, Operating Temperature Rohs Compliant: Yes |Onsemi MC33363ADWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | MC33363A - High Voltage Switching Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 770 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for MC33363ADWR2G
MC33363ADWR2G CAD Models
MC33363ADWR2G Part Data Attributes
|
MC33363ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33363ADWR2G
onsemi
High Voltage Switching Regulator, SOIC Wide 16 Minus Pins 2, 14, 15, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC Wide 16 Minus Pins 2, 14, 15 | |
Package Description | SOIC-16 | |
Pin Count | 13 | |
Manufacturer Package Code | 751N-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 6.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP13/16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 315 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC33363ADWR2G
This table gives cross-reference parts and alternative options found for MC33363ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33363ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33363DWR2 | 1A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, SOP-16/13 | onsemi | MC33363ADWR2G vs MC33363DWR2 |
MC33363DWR2 | 1A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, SOP-16/13 | Rochester Electronics LLC | MC33363ADWR2G vs MC33363DWR2 |
MC33363ADW | 1.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | Motorola Mobility LLC | MC33363ADWR2G vs MC33363ADW |
MC33363DW | 1A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | Motorola Mobility LLC | MC33363ADWR2G vs MC33363DW |
MC33363ADWR2 | 1.5A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC33363ADWR2G vs MC33363ADWR2 |
MC33363ADW | 1.5A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC33363ADWR2G vs MC33363ADW |