Part Details for MC33363ADW by onsemi
Overview of MC33363ADW by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MC33363ADW
MC33363ADW CAD Models
MC33363ADW Part Data Attributes
|
MC33363ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33363ADW
onsemi
1.5A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP13/16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 315 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33363ADW
This table gives cross-reference parts and alternative options found for MC33363ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33363ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33363DWR2 | 1A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, SOP-16/13 | onsemi | MC33363ADW vs MC33363DWR2 |
MC33363ADWR2 | 1.5A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC33363ADW vs MC33363ADWR2 |
MC33363ADW | 1.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | Motorola Mobility LLC | MC33363ADW vs MC33363ADW |
MC33363DW | 1A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, SOP-16/13 | onsemi | MC33363ADW vs MC33363DW |
MC33363ADWR2G | High Voltage Switching Regulator, SOIC Wide 16 Minus Pins 2, 14, 15, 1000-REEL | onsemi | MC33363ADW vs MC33363ADWR2G |
MC33363DW | 1A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | Motorola Mobility LLC | MC33363ADW vs MC33363DW |
MC33363ADWG | High Voltage Switching Regulator, SOIC Wide 16 Minus Pins 2, 14, 15, 47-TUBE | onsemi | MC33363ADW vs MC33363ADWG |