There are no models available for this part yet.
Overview of MC33340D by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MC33340D by Motorola Mobility LLC
Part Data Attributes for MC33340D by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
6 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
760 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC33340D
This table gives cross-reference parts and alternative options found for MC33340D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33340D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33340DR2 | 0.05A BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33340D vs MC33340DR2 |
MC33340D | NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33340D vs MC33340D |
Related Parts for MC33340D
-
MB95F636KWQN-G-SNE1Microcontrollers
-
MC33368DSwitching Regulator or Controllers
-
MC33340DGPower Management Circuits
-
FCP16N60Power Field-Effect Transistors
-
MC33298DWPeripheral Drivers
-
MC33201VDOperational Amplifiers
-
MC33765DTBLinear Regulator ICs
-
MC33880DWR2Motion Control Electronics
-
MC33901SEFR2Network Interfaces