Part Details for MC33272AD by onsemi
Overview of MC33272AD by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33272AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9802 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 1425 |
|
$0.7350 / $2.1000 | Buy Now |
|
Chip1Cloud | HIGH PERFORMANCE OPERATIONAL AMPLIFIERS | 2500 |
|
RFQ |
Part Details for MC33272AD
MC33272AD CAD Models
MC33272AD Part Data Attributes:
|
MC33272AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33272AD
onsemi
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 19950 | |
Width | 3.9 mm |
Alternate Parts for MC33272AD
This table gives cross-reference parts and alternative options found for MC33272AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33272AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33272ADR2 | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33272AD vs MC33272ADR2 |
MC33272ADG | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33272AD vs MC33272ADG |
MC33272ADR2G | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33272AD vs MC33272ADR2G |
MC33272ADG | DUAL OP-AMP, 1800uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33272AD vs MC33272ADG |
MC33272ADR2G | DUAL OP-AMP, 1800uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, LEAD-FREE, SOIC-8 | Rochester Electronics LLC | MC33272AD vs MC33272ADR2G |